Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ABT126D/AUJ | |
|---|---|
DigiKey Part Number | 74ABT126D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT126D/AUJ |
Description | IC BUFF 4.5V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT125D/AUJ | NXP USA Inc. | 0 | 74ABT125D/AUJ-ND | € 0,00000 | Parametric Equivalent |
| 74ABT125D,623 | Nexperia USA Inc. | 3 770 | 1727-3083-1-ND | € 0,42000 | Parametric Equivalent |
| 74ABT126D,623 | Nexperia USA Inc. | 0 | 1727-74ABT126D,623TR-ND | € 0,19332 | Parametric Equivalent |
| SN74ABT125D | Rochester Electronics, LLC | 8 321 | 2156-SN74ABT125D-ND | € 0,78000 | Parametric Equivalent |
| SN74ABT125DR | Texas Instruments | 2 995 | 296-1019-1-ND | € 0,67000 | Parametric Equivalent |




