74ABT125D/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 770
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,19332
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 321
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 995
Unit Price: € 0,67000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19 315
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 886
Unit Price: € 0,72000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT125D/AUJ

DigiKey Part Number
74ABT125D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT125D/AUJ
Description
IC BUFF 4.5V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ABT126D/AUJNXP USA Inc.074ABT126D/AUJ-ND€ 0,00000Parametric Equivalent
74ABT125D,623Nexperia USA Inc.3 7701727-3083-1-ND€ 0,42000Parametric Equivalent
74ABT126D,623Nexperia USA Inc.01727-74ABT126D,623TR-ND€ 0,19332Parametric Equivalent
SN74ABT125DRochester Electronics, LLC8 3212156-SN74ABT125D-ND€ 0,78000Parametric Equivalent
SN74ABT125DRTexas Instruments2 995296-1019-1-ND€ 0,67000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes