ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 64-LQFP-EP (10x10)
64 LQFP

NUC980DR61Y

DigiKey Part Number
816-NUC980DR61Y-ND
Manufacturer
Manufacturer Product Number
NUC980DR61Y
Description
IC MPU NUMICRO 300MHZ 64LQFP
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC NuMicro NUC980 1 Core, 32-Bit 300MHz 64-LQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Nuvoton Technology Corporation
Ethernet
10/100Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
ARM926EJ-S
Package / Case
64-LQFP Exposed Pad
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
64-LQFP-EP (10x10)
Speed
300MHz
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, UART/USART
RAM Controllers
DDR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUC980DR63YCNuvoton Technology Corporation163816-NUC980DR63YC-ND€ 10,05000MFR Recommended
In-Stock: 440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 10,05000€ 10,05
10€ 8,32800€ 83,28
25€ 7,76720€ 194,18
160€ 6,89250€ 1 102,80
320€ 6,65006€ 2 128,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,05000
Unit Price with VAT:€ 12,26100