


NUC980DR63YC | |
|---|---|
DigiKey Part Number | 816-NUC980DR63YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC980DR63YC |
Description | IC MPU 300MHZ 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC - 1 Core, 32-Bit 300MHz 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (2) |
Manufacturer Nuvoton Technology Corporation | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Security Features AES, ECC, SHA, TRNG |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 300MHz | Package / Case 64-LQFP Exposed Pad |
RAM Controllers DDR, DDR2, LPDDR2 | Supplier Device Package 64-LQFP-EP (10x10) |
Graphics Acceleration Yes | Additional Interfaces CANbus, DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, LINbus, SPI, UART/USART |
Display & Interface Controllers LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,05000 | € 10,05 |
| 10 | € 8,32800 | € 83,28 |
| 25 | € 7,76720 | € 194,18 |
| 160 | € 6,89250 | € 1 102,80 |
| 320 | € 6,65006 | € 2 128,02 |
| 640 | € 6,44702 | € 4 126,09 |
| 1 120 | € 6,30851 | € 7 065,53 |
| Unit Price without VAT: | € 10,05000 |
|---|---|
| Unit Price with VAT: | € 12,26100 |

