Parametric Equivalent

FK4B01120LE | |
|---|---|
DigiKey Part Number | 816-FK4B01120LETR-ND - Tape & Reel (TR) 816-FK4B01120LECT-ND - Cut Tape (CT) 816-FK4B01120LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK4B01120LE |
Description | SINGLE NCH MOSFET, 12V, 3.9A 17M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.9A (Ta) 370mW (Ta) Surface Mount 4-CSP (1x1) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 370mW (Ta) |
FET Type | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 12 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package 4-CSP (1x1) |
Rds On (Max) @ Id, Vgs 24mOhm @ 1.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 394µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK4B01120L1 | Panasonic Industry | 2 000 | P123940TR-ND | € 0,27313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53115 | € 531,15 |
| 2 000 | € 0,49050 | € 981,00 |
| 3 000 | € 0,46979 | € 1 409,37 |
| 5 000 | € 0,44652 | € 2 232,60 |
| 7 000 | € 0,44407 | € 3 108,49 |
| Unit Price without VAT: | € 0,53115 |
|---|---|
| Unit Price with VAT: | € 0,64800 |


