
FK4B01120L1 | |
|---|---|
DigiKey Part Number | P123940TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK4B01120L1 |
Description | MOSFET N-CH 12V 3.9A ULGA004 |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.9A (Ta) 370mW (Ta) Surface Mount ULGA004-W-1010-RA01 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 394µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 10 V |
FET Type | Power Dissipation (Max) 370mW (Ta) |
Technology | Operating Temperature -40°C ~ 85°C (TA) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ULGA004-W-1010-RA01 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27313 | € 273,13 |
| 2 000 | € 0,24930 | € 498,60 |
| 3 000 | € 0,23716 | € 711,48 |
| 5 000 | € 0,22351 | € 1 117,55 |
| 7 000 | € 0,21543 | € 1 508,01 |
| 10 000 | € 0,20757 | € 2 075,70 |
| 25 000 | € 0,19866 | € 4 966,50 |
| Unit Price without VAT: | € 0,27313 |
|---|---|
| Unit Price with VAT: | € 0,33322 |

