7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup
IP67/IP68 Circular Connectors by NorComp

8P1P00717BGL521

DigiKey Part Number
NOR1654-ND
Manufacturer
Manufacturer Product Number
8P1P00717BGL521
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Mfr
Ingress Protection
IP50 - Dust Protected
Series
Features
Backshell, Strain Relief
Packaging
Tray
Shielding
Part Status
Active
Current Rating (Amps)
6A
Connector Type
Voltage Rating
450V
Number of Positions
7
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8P1P00717BGL521NorComp Inc.175497-8P1P00717BGL521-ND€ 13,68000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18€ 9,40056€ 169,21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,40056
Unit Price with VAT:€ 11,46868