4715KL-04W-B29-P00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: € 15,65400
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 97.0 CFM (2.72m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715KL-04W-B29-P00

DigiKey Part Number
4715KL-04W-B29-P00-ND
Manufacturer
Manufacturer Product Number
4715KL-04W-B29-P00
Description
FAN AXIAL 119X38.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 97.0 CFM (2.72m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.0dB
Mfr
Power (Watts)
4.8 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.573 lb (259.91 g)
Width
38.40mm
Current Rating (Amps)
0.400A
Air Flow
97.0 CFM (2.72m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.220 in H2O (54.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11938KA-12K-EL-00NMB Technologies Corporation012-11938KA-12K-EL-00-ND€ 15,65400MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes