
11938KA-12K-EL-00 | |
|---|---|
DigiKey Part Number | 12-11938KA-12K-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-12K-EL-00 |
Description | FAN AXIAL 119X38.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 97.0 CFM (2.72m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 41.0dB |
Series | Power (Watts) 4.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.400A |
Width 38.40mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 97.0 CFM (2.72m³/min) | Material - Frame Plastic |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 15,65400 | € 626,16 |
| Unit Price without VAT: | € 15,65400 |
|---|---|
| Unit Price with VAT: | € 19,09788 |


