Parametric Equivalent

12038VA-24P-ETE-0 | |
|---|---|
DigiKey Part Number | 12-12038VA-24P-ET-E0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-24P-ETE-0 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 189.9 CFM (5.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 59.5dB |
Series | Power (Watts) 17.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Current Rating (Amps) 0.740A |
Air Flow 189.9 CFM (5.32m³/min) | Voltage Range 18 ~ 27.6VDC |
Static Pressure 0.920 in H2O (229.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12038VA-24N-ETE-0 | NMB Technologies Corporation | 0 | 12-12038VA-24N-ETE-0-ND | € 28,42800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 28,42800 | € 1 137,12 |
| Unit Price without VAT: | € 28,42800 |
|---|---|
| Unit Price with VAT: | € 34,68216 |

