
12038VA-24N-ETE-0 | |
|---|---|
DigiKey Part Number | 12-12038VA-24N-ETE-0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-24N-ETE-0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 182.6 CFM (5.17m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 59.0dB |
Series | Power (Watts) 17.76 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 0.740A |
Width 38.00mm | Voltage Range 18 ~ 27.6VDC |
Air Flow 182.6 CFM (5.17m³/min) | Material - Frame Plastic |
Static Pressure 0.831 in H2O (207.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 28,42800 | € 1 137,12 |
| Unit Price without VAT: | € 28,42800 |
|---|---|
| Unit Price with VAT: | € 34,68216 |

