08025SA-24R-EA-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: € 6,68827
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08025SA-24R-EA-D0

DigiKey Part Number
12-08025SA-24R-EA-D0-ND
Manufacturer
Manufacturer Product Number
08025SA-24R-EA-D0
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
42.0dB
Series
Power (Watts)
4.08 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.170A
Width
25.00mm
Voltage Range
12 ~ 26.4VDC
Air Flow
60.0 CFM (1.68m³/min)
Material - Frame
Plastic
Static Pressure
0.330 in H2O (82.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08025SA-24R-AA-D0NMB Technologies Corporation012-08025SA-24R-AA-D0-ND€ 6,68827Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104€ 6,68827€ 695,58
Manufacturers Standard Package
Unit Price without VAT:€ 6,68827
Unit Price with VAT:€ 8,15969