Similar

08025SA-24R-AA-D0 | |
|---|---|
DigiKey Part Number | 12-08025SA-24R-AA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SA-24R-AA-D0 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 42.0dB |
Series | Power (Watts) 4.08 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.170A |
Width 25.00mm | Voltage Range 12 ~ 26.4VDC |
Air Flow 60.0 CFM (1.68m³/min) | Material - Frame Plastic |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE80252B1-000U-A99 | Sunon Fans | 0 | 259-1555-ND | € 11,72733 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | € 6,68827 | € 695,58 |
| Unit Price without VAT: | € 6,68827 |
|---|---|
| Unit Price with VAT: | € 8,15969 |


