Image for MB2411E1W01-HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2411E1W01-HC

DigiKey Part Number
MB2411E1W01-HC-ND
Manufacturer
Manufacturer Product Number
MB2411E1W01-HC
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2411E1W01-HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBNR15E1W01-HCNKK Switches0360-MBNR15E1W01-HC-ND€ 8,07000MFR Recommended
MPS-103FTE Connectivity ALCOSWITCH Switches0450-1773-ND€ 15,39000Similar
In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,36000€ 7,36
10€ 6,35000€ 63,50
25€ 5,98800€ 149,70
50€ 5,72740€ 286,37
Manufacturers Standard Package
Unit Price without VAT:€ 7,36000
Unit Price with VAT:€ 8,97920