
MBNR15E1W01-HC | |
|---|---|
DigiKey Part Number | 360-MBNR15E1W01-HC-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15E1W01-HC |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15E1W01-HC Models |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 2A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,07000 | € 8,07 |
| Unit Price without VAT: | € 8,07000 |
|---|---|
| Unit Price with VAT: | € 9,84540 |

