


MB2185SB1G01-DA | |
|---|---|
DigiKey Part Number | MB2185SB1G01-DA-ND |
Manufacturer | |
Manufacturer Product Number | MB2185SB1G01-DA |
Description | SWITCH PUSHBUTTON 4PDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2185SB1G01-DA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2185SB1G01-DA | NKK Switches | 4 | MB2185SB1G01-DA-ND | € 16,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,70000 | € 16,70 |
| Unit Price without VAT: | € 16,70000 |
|---|---|
| Unit Price with VAT: | € 20,37400 |

