Similar



RP102K321B-TR | |
|---|---|
DigiKey Part Number | RP102K321B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP102K321B-TR |
Description | IC REG LINEAR 3.2V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1820-6 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.19V @ 300mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1820-6 |
Voltage - Output (Min/Fixed) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130PU32R | STMicroelectronics | 2 984 | 497-14260-1-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,40574 | € 2 028,70 |
| Unit Price without VAT: | € 0,40574 |
|---|---|
| Unit Price with VAT: | € 0,49500 |


