Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130PU32R

DigiKey Part Number
497-14260-2-ND - Tape & Reel (TR)
497-14260-1-ND - Cut Tape (CT)
497-14260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130PU32R
Description
IC REG LINEAR 3.2V 300MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK130PU32R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
3.2V
Supplier Device Package
6-DFN (1.2x1.3)
Voltage Dropout (Max)
0.4V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,22700€ 2,27
25€ 0,20200€ 5,05
100€ 0,17420€ 17,42
250€ 0,16116€ 40,29
500€ 0,15322€ 76,61
1 000€ 0,14671€ 146,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13311€ 399,33
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040