Parametric Equivalent

R1202N723B-TR-FE | |
|---|---|
DigiKey Part Number | R1202N723B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1202N723B-TR-FE |
Description | IC REG BOOST ADJ 700MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 700mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1202N723A-TR-FE | Nisshinbo Micro Devices Inc. | 3 831 | 2129-R1202N723A-TR-FECT-ND | € 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41771 | € 1 253,13 |
| 6 000 | € 0,40801 | € 2 448,06 |
| 9 000 | € 0,40315 | € 3 628,35 |
| 15 000 | € 0,39776 | € 5 966,40 |
| 21 000 | € 0,39461 | € 8 286,81 |
| Unit Price without VAT: | € 0,41771 |
|---|---|
| Unit Price with VAT: | € 0,50961 |


