Boost Switching Regulator IC Positive Adjustable 1V 1 Output 700mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1202N723A-TR-FE

DigiKey Part Number
2129-R1202N723A-TR-FETR-ND - Tape & Reel (TR)
2129-R1202N723A-TR-FECT-ND - Cut Tape (CT)
2129-R1202N723A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1202N723A-TR-FE
Description
IC REG BOOST ADJ 700MA TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 700mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
23V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,91000€ 0,91
10€ 0,65400€ 6,54
25€ 0,59040€ 14,76
100€ 0,52060€ 52,06
250€ 0,48728€ 121,82
500€ 0,46722€ 233,61
1 000€ 0,45512€ 455,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,43025€ 1 290,75
6 000€ 0,42025€ 2 521,50
9 000€ 0,41524€ 3 737,16
15 000€ 0,40970€ 6 145,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,91000
Unit Price with VAT:€ 1,11020