R1114N281B5-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: € 0,20707
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: € 0,22250
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1114N281B5-TR-FE

DigiKey Part Number
R1114N281B5-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1114N281B5-TR-FE
Description
IC REG LIN 2.85V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Series
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
2.85V
Base Product Number
Voltage Dropout (Max)
0.35V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1114N281A5-TR-FENisshinbo Micro Devices Inc.0R1114N281A5-TR-FE-ND€ 0,20707Parametric Equivalent
R1114N281D5-TR-FENisshinbo Micro Devices Inc.0R1114N281D5-TR-FE-ND€ 0,22250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,22250€ 667,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22250
Unit Price with VAT:€ 0,27145