Parametric Equivalent
Parametric Equivalent



R1114N281A5-TR-FE | |
|---|---|
DigiKey Part Number | R1114N281A5-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114N281A5-TR-FE |
Description | IC REG LIN 2.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Series | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1114N281B5-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1114N281B5-TR-FE-ND | € 0,22250 | Parametric Equivalent |
| R1114N281D5-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1114N281D5-TR-FE-ND | € 0,22250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20707 | € 621,21 |
| 6 000 | € 0,20162 | € 1 209,72 |
| 9 000 | € 0,19888 | € 1 789,92 |
| 15 000 | € 0,19586 | € 2 937,90 |
| 21 000 | € 0,19409 | € 4 075,89 |
| 30 000 | € 0,19239 | € 5 771,70 |
| Unit Price without VAT: | € 0,20707 |
|---|---|
| Unit Price with VAT: | € 0,25263 |


