NJM2870F21-TE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: € 0,21674
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2870F21-TE1

DigiKey Part Number
2129-NJM2870F21-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2870F21-TE1
Description
IC REG LINEAR 2.1V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
EDA/CAD Models
NJM2870F21-TE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.1V
Supplier Device Package
SOT-23-5 (MTP5)
Voltage Dropout (Max)
0.2V @ 60mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJM2870F21-TE1#Nisshinbo Micro Devices Inc.02129-NJM2870F21-TE1#TR-ND€ 0,21674Direct
Obsolete
This product is no longer manufactured. View Substitutes