


NJM2870F21-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2870F21-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2870F21-TE1# |
Description | IC REG LINEAR 2.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.1V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.2V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21674 | € 650,22 |
| Unit Price without VAT: | € 0,21674 |
|---|---|
| Unit Price with VAT: | € 0,26442 |

