UWZ0J152MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 365
Unit Price: € 0,75000
Datasheet

Similar


Nichicon
In Stock: 1 432
Unit Price: € 0,78000
Datasheet

Similar


Nichicon
In Stock: 27 526
Unit Price: € 0,89000
Datasheet

Similar


Nichicon
In Stock: 174
Unit Price: € 0,89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 658
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 198
Unit Price: € 0,99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 058
Unit Price: € 0,67000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: € 2,01000
Datasheet

Similar


Panasonic Industry
In Stock: 3
Unit Price: € 1,09000
Datasheet

Similar


Chemi-Con
In Stock: 660
Unit Price: € 1,03000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 242
Unit Price: € 1,30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 402
Unit Price: € 1,34000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,63900
Datasheet
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWZ0J152MCL1GS

DigiKey Part Number
493-6331-2-ND - Tape & Reel (TR)
493-6331-1-ND - Cut Tape (CT)
493-6331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ0J152MCL1GS
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ0J152MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
465 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD0J152MNL1GSNichicon365493-6342-1-ND€ 0,75000Similar
UUD0J152MNL1GSNichicon1 432493-2241-1-ND€ 0,78000Similar
UWD0J152MCL1GSNichicon27 526493-9635-1-ND€ 0,89000Similar
UWG0J152MNL1GSNichicon174493-6300-1-ND€ 0,89000Similar
UCL0J152MNL1GSNichicon658493-3895-1-ND€ 0,99000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,42700€ 4,27
50€ 0,32080€ 16,04
100€ 0,28710€ 28,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,22906€ 114,53
1 000€ 0,21076€ 210,76
1 500€ 0,20152€ 302,28
2 500€ 0,19121€ 478,02
3 500€ 0,18515€ 648,02
5 000€ 0,17930€ 896,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82960