Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AFC158M06G24T-F | |
|---|---|
DigiKey Part Number | AFC158M06G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC158M06G24T-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 290mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Impedance 150 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-2157-1-ND | € 2,01000 | Similar |
| AHA158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA158M06G24T-FCT-ND | € 1,50000 | Parametric Equivalent |
| 6.3TKV1500M10X10.5 | Rubycon | 402 | 1189-2061-1-ND | € 1,34000 | Upgrade |
| EEE-FK0J152P | Panasonic Industry | 18 416 | PCE3764CT-ND | € 0,93000 | Upgrade |
| EEE-FT1A152GP | Panasonic Industry | 51 | PCE5113CT-ND | € 1,44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,63900 | € 319,50 |
| Unit Price without VAT: | € 0,63900 |
|---|---|
| Unit Price with VAT: | € 0,77958 |










