Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2A331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12953-1-ND - Cut Tape (CT) 493-12953-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,91900 | € 9,19 |
| 50 | € 0,71180 | € 35,59 |
| 100 | € 0,64610 | € 64,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53336 | € 266,68 |
| 1 000 | € 0,49785 | € 497,85 |
| 1 500 | € 0,47993 | € 719,89 |
| 2 500 | € 0,45995 | € 1 149,88 |
| 3 500 | € 0,44821 | € 1 568,73 |
| 5 000 | € 0,43687 | € 2 184,35 |
| 6 000 | € 0,43148 | € 2 588,88 |
| 12 000 | € 0,41323 | € 4 958,76 |
| 12 500 | € 0,41226 | € 5 153,25 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |





