330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ2A331MHD1TO

DigiKey Part Number
493-13506-1-ND - Cut Tape (CT)
493-13506-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2A331MHD1TO
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2A331MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
10€ 0,71300€ 7,13
50€ 0,54600€ 27,30
100€ 0,50590€ 50,59
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,41720€ 208,60
1 000€ 0,39679€ 396,79
1 500€ 0,34397€ 515,96
3 500€ 0,33453€ 1 170,86
5 000€ 0,32542€ 1 627,10
6 000€ 0,32109€ 1 926,54
12 000€ 0,30643€ 3 677,16
12 500€ 0,30565€ 3 820,62
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,35420