Similar
Parametric Equivalent




UVP1C330MDD | |
|---|---|
DigiKey Part Number | 493-16124-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C330MDD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C330MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CN330UB | Panasonic Industry | 0 | 10-ECE-A1CN330UBTB-ND | € 0,09351 | Similar |
| ECE-A1CN330U | Panasonic Industry | 2 482 | P1165-ND | € 0,36000 | Parametric Equivalent |


