
ECE-A1CN330U | |
|---|---|
DigiKey Part Number | P1165-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN330U |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN330U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22200 | € 2,22 |
| 50 | € 0,16320 | € 8,16 |
| 200 | € 0,12890 | € 25,78 |
| 600 | € 0,10933 | € 65,60 |
| 1 000 | € 0,10200 | € 102,00 |
| 2 600 | € 0,09068 | € 235,77 |
| 5 000 | € 0,08444 | € 422,20 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

