



UVP0J221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVP0J221MPD1TACT-ND - Cut Tape (CT) UVP0J221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J221MPD1TA |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J221MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 322.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP0J221MPD | Nichicon | 10 898 | 493-16121-ND | € 0,47000 | Parametric Equivalent |
| UVP0J221MPD1TD | Nichicon | 1 975 | 493-12663-1-ND | € 0,47000 | Parametric Equivalent |
| UVP1A221MPD | Nichicon | 2 536 | 493-16122-ND | € 0,65000 | Parametric Equivalent |
| UVP1A221MPD1TA | Nichicon | 1 980 | 493-UVP1A221MPD1TACT-ND | € 0,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 50 | € 0,20960 | € 10,48 |
| 100 | € 0,18620 | € 18,62 |
| 500 | € 0,14598 | € 72,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13327 | € 133,27 |
| 2 000 | € 0,12270 | € 245,40 |
| 3 000 | € 0,11737 | € 352,11 |
| 5 000 | € 0,11142 | € 557,10 |
| 7 000 | € 0,10792 | € 755,44 |
| 10 000 | € 0,10454 | € 1 045,40 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

