220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1A221MPD1TA

DigiKey Part Number
493-UVP1A221MPD1TACT-ND - Cut Tape (CT)
UVP1A221MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1A221MPD1TA
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1A221MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
322.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1A221MPDNichicon2 536493-16122-ND€ 0,65000Parametric Equivalent
In-Stock: 1 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33400€ 3,34
50€ 0,24880€ 12,44
100€ 0,22180€ 22,18
500€ 0,17512€ 87,56
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,16038€ 160,38
2 000€ 0,14814€ 296,28
3 000€ 0,14195€ 425,85
5 000€ 0,13505€ 675,25
7 000€ 0,13100€ 917,00
10 000€ 0,12708€ 1 270,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880