Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVK2C101MHD | |
|---|---|
DigiKey Part Number | UVK2C101MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK2C101MHD |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C101MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 688 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C101MHD | Nichicon | 0 | 493-5865-ND | € 1,44000 | Upgrade |
| UCY2D101MHD | Nichicon | 382 | 493-14948-ND | € 1,70000 | Upgrade |
| URS2C101MRD6 | Nichicon | 0 | 493-11216-ND | € 0,83713 | Similar |
| UVK2C101MHD1TO | Nichicon | 498 | 493-12618-1-ND | € 1,61000 | Parametric Equivalent |
| UVR2C101MHD | Nichicon | 565 | 493-1165-ND | € 1,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,32650 | € 261,20 |
| Unit Price without VAT: | € 0,32650 |
|---|---|
| Unit Price with VAT: | € 0,39833 |












