



UVR2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12829-1-ND - Cut Tape (CT) 493-12829-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 688 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D101MHD1TO | Nichicon | 966 | 493-4798-1-ND | € 1,72000 | Direct |
| UCS2C101MHD1TO | Nichicon | 219 | 493-13276-1-ND | € 1,45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,65900 | € 6,59 |
| 50 | € 0,50280 | € 25,14 |
| 100 | € 0,45360 | € 45,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36720 | € 183,60 |
| 1 000 | € 0,34055 | € 340,55 |
| 1 500 | € 0,32711 | € 490,67 |
| 2 500 | € 0,31211 | € 780,27 |
| 3 500 | € 0,30330 | € 1 061,55 |
| 5 000 | € 0,29478 | € 1 473,90 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

