Direct
Direct
Similar




UUD0J270MCR1GS | |
|---|---|
DigiKey Part Number | UUD0J270MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD0J270MCR1GS |
Description | CAP ALUM 27UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 27 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J270MCR1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD0J270MCL1GS | Nichicon | 0 | 493-2229-1-ND | € 0,39000 | Direct |
| 865080140002 | Würth Elektronik | 1 975 | 732-865080140002CT-ND | € 0,15000 | Direct |
| EEE-FK1E270SR | Panasonic Industry | 6 559 | PCE5152CT-ND | € 0,42000 | Similar |




