


865080140002 | |
|---|---|
DigiKey Part Number | 732-865080140002TR-ND - Tape & Reel (TR) 732-865080140002CT-ND - Cut Tape (CT) 732-865080140002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080140002 |
Description | CAP ALUM 27UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080140002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 51.35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 79 mA @ 100 kHz |
Part Status Active | Impedance 1.98 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 50 | € 0,13260 | € 6,63 |
| 100 | € 0,11470 | € 11,47 |
| 250 | € 0,10284 | € 25,71 |
| 500 | € 0,08924 | € 44,62 |
| 1 000 | € 0,08499 | € 84,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08499 | € 169,98 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

