Direct
Direct
Similar
Similar
Similar




UPM1H182MHD | |
|---|---|
DigiKey Part Number | 493-5614-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H182MHD |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H182MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.62 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H182MHD | Nichicon | 83 | 493-5542-ND | € 2,59000 | Direct |
| UPW1H182MHD | Nichicon | 387 | 493-1922-ND | € 2,35000 | Direct |
| EEU-FC1H182 | Panasonic Industry | 2 799 | P11267-ND | € 2,83000 | Similar |
| ELXZ500ELL182ML40S | Chemi-Con | 286 | 565-ELXZ500ELL182ML40S-ND | € 3,00000 | Similar |
| ELXZ500ELL182MM30S | Chemi-Con | 495 | 565-ELXZ500ELL182MM30S-ND | € 3,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,34924 | € 337,31 |
| Unit Price without VAT: | € 1,34924 |
|---|---|
| Unit Price with VAT: | € 1,64607 |






