


EEU-FC1H182 | |
|---|---|
DigiKey Part Number | P11267-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H182 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H182 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 1,90300 | € 19,03 |
| 50 | € 1,51720 | € 75,86 |
| 100 | € 1,39550 | € 139,55 |
| 500 | € 1,18650 | € 593,25 |
| 1 000 | € 1,12073 | € 1 120,73 |
| 2 500 | € 1,05060 | € 2 626,50 |
| 5 000 | € 1,00790 | € 5 039,50 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,45260 |

