



UPM1H121MPD1TD | |
|---|---|
DigiKey Part Number | 493-11887-1-ND - Cut Tape (CT) 493-11887-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H121MPD1TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H121MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H121MPD1TD | Nichicon | 1 999 | 493-5044-1-ND | € 0,50000 | Direct |
| UPM1H121MPD | Nichicon | 2 170 | 493-15736-ND | € 0,66000 | Parametric Equivalent |
| UPM1H121MPD1TA | Nichicon | 1 000 | 493-UPM1H121MPD1TACT-ND | € 0,71000 | Parametric Equivalent |
| 860080774014 | Würth Elektronik | 643 | 732-9134-1-ND | € 0,46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41700 | € 4,17 |
| 50 | € 0,31360 | € 15,68 |
| 100 | € 0,28060 | € 28,06 |
| 500 | € 0,22370 | € 111,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20574 | € 205,74 |
| 2 000 | € 0,19081 | € 381,62 |
| 3 000 | € 0,18328 | € 549,84 |
| 5 000 | € 0,17488 | € 874,40 |
| 7 000 | € 0,16994 | € 1 189,58 |
| 10 000 | € 0,16517 | € 1 651,70 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

