


860080774014 | |
|---|---|
DigiKey Part Number | 732-9134-1-ND - Cut Tape (CT) 732-9134-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080774014 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080774014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 140 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 50 | € 0,39020 | € 19,51 |
| 100 | € 0,34000 | € 34,00 |
| 250 | € 0,30172 | € 75,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,26433 | € 211,46 |
| 1 600 | € 0,25242 | € 403,87 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

