Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent




UPA0J681MPD | |
|---|---|
DigiKey Part Number | UPA0J681MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA0J681MPD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J681MPD1TA | Nichicon | 2 000 | 493-UPA0J681MPD1TACT-ND | € 0,65000 | Parametric Equivalent |
| UPA0J681MPD1TD | Nichicon | 3 071 | 493-4859-1-ND | € 0,52000 | Parametric Equivalent |
| ELXZ6R3ELL681MH12D | Chemi-Con | 0 | 565-1876-ND | € 0,00000 | Upgrade |
| RZW681M0JBK-0811S | Surge | 0 | 4403-RZW681M0JBK-0811S-ND | € 0,07398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11200 | € 336,00 |
| Unit Price without VAT: | € 0,11200 |
|---|---|
| Unit Price with VAT: | € 0,13664 |




