680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA0J681MPD1TA

DigiKey Part Number
493-UPA0J681MPD1TACT-ND - Cut Tape (CT)
UPA0J681MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA0J681MPD1TA
Description
CAP ALUM 680UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA0J681MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
90 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,41100€ 4,11
50€ 0,30880€ 15,44
100€ 0,27630€ 27,63
500€ 0,22010€ 110,05
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,20239€ 202,39
2 000€ 0,18765€ 375,30
3 000€ 0,18021€ 540,63
5 000€ 0,17192€ 859,60
7 000€ 0,16705€ 1 169,35
10 000€ 0,16234€ 1 623,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300