Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW1C221MED1TA | |
|---|---|
DigiKey Part Number | UKW1C221MED1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C221MED1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C221MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C221MED1TA | Nichicon | 7 500 | 493-17631-1-ND | € 0,41000 | Upgrade |
| UVK1C221MED | Nichicon | 1 575 | 493-17329-ND | € 0,28000 | Parametric Equivalent |
| UVK1C221MED1TD | Nichicon | 4 000 | 493-12554-1-ND | € 0,06519 | Parametric Equivalent |
| UVR1C221MED1TD | Nichicon | 11 776 | 493-5908-1-ND | € 0,27000 | Parametric Equivalent |
| 16PK220MEFC6.3X11 | Rubycon | 2 573 | 1189-1120-ND | € 0,31000 | Parametric Equivalent |










