
ESK227M016AE3AA | |
|---|---|
DigiKey Part Number | 399-ESK227M016AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M016AE3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M016AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PK220MEFC6.3X11 | Rubycon | 2 573 | 1189-1120-ND | € 0,31000 | Parametric Equivalent |
| 25PK220MEFC6.3X11 | Rubycon | 3 481 | 1189-3986-ND | € 0,26000 | Parametric Equivalent |
| ESMG160ETD221MF11D | Chemi-Con | 1 698 | 565-ESMG160ETD221MF11DCT-ND | € 0,48000 | Parametric Equivalent |
| UVK1C221MED | Nichicon | 1 575 | 493-17329-ND | € 0,28000 | Parametric Equivalent |
| UVK1C221MED1TD | Nichicon | 4 000 | 493-12554-1-ND | € 0,06519 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08320 | € 4,16 |
| 100 | € 0,07290 | € 7,29 |
| 500 | € 0,05510 | € 27,55 |
| 1 000 | € 0,04947 | € 49,47 |
| 2 500 | € 0,04343 | € 108,58 |
| 5 000 | € 0,03975 | € 198,75 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

