



UCY2V121MHD | |
|---|---|
DigiKey Part Number | 493-5472-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V121MHD |
Description | CAP ALUM 120UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V121MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 925 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V121MHD6 | Nichicon | 63 | 493-5473-ND | € 3,83000 | Similar |
| 400BXW120MEFR16X35 | Rubycon | 61 | 1189-3165-ND | € 3,73000 | Upgrade |
| EKXL401ELL121ML35S | Chemi-Con | 959 | 565-EKXL401ELL121ML35S-ND | € 3,68000 | Upgrade |
| EKXJ351ELL121MLP1S | Chemi-Con | 985 | 565-EKXJ351ELL121MLP1S-ND | € 3,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,73000 | € 3,73 |
| 10 | € 2,54500 | € 25,45 |
| 50 | € 2,05160 | € 102,58 |
| 100 | € 1,89630 | € 189,63 |
| 500 | € 1,62924 | € 814,62 |
| 1 000 | € 1,54529 | € 1 545,29 |
| 2 500 | € 1,45577 | € 3 639,43 |
| 5 000 | € 1,40128 | € 7 006,40 |
| Unit Price without VAT: | € 3,73000 |
|---|---|
| Unit Price with VAT: | € 4,55060 |

