120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ351ELL121MLP1S

DigiKey Part Number
565-EKXJ351ELL121MLP1S-ND
Manufacturer
Manufacturer Product Number
EKXJ351ELL121MLP1S
Description
CAP ALUM 120UF 20% 350V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ351ELL121MLP1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8675 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,05000€ 3,05
10€ 2,05800€ 20,58
50€ 1,64440€ 82,22
250€ 1,37512€ 343,78
500€ 1,29036€ 645,18
1 000€ 1,21995€ 1 219,95
2 500€ 1,14487€ 2 862,18
5 000€ 1,09918€ 5 495,90
Manufacturers Standard Package
Unit Price without VAT:€ 3,05000
Unit Price with VAT:€ 3,72100