PCJ0G122MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 500
Unit Price: € 1,39000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 0,72942
Datasheet

Similar


Nichicon
In Stock: 497
Unit Price: € 1,78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 1,24000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: € 1,05010
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,64550
Datasheet
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ0G122MCL1GS

DigiKey Part Number
493-3034-2-ND - Tape & Reel (TR)
493-3034-1-ND - Cut Tape (CT)
493-3034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ0G122MCL1GS
Description
CAP ALUM POLY 1200UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ0G122MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,85000€ 1,85
10€ 1,21700€ 12,17
50€ 0,95220€ 47,61
100€ 0,86870€ 86,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,74120€ 296,48
800€ 0,69311€ 554,49
1 200€ 0,66886€ 802,63
2 000€ 0,64182€ 1 283,64
2 800€ 0,62592€ 1 752,58
4 000€ 0,61057€ 2 442,28
Manufacturers Standard Package
Unit Price without VAT:€ 1,85000
Unit Price with VAT:€ 2,25700