Upgrade
Similar




RPS0G122MCN1GS | |
|---|---|
DigiKey Part Number | 493-3832-2-ND - Tape & Reel (TR) 493-3832-1-ND - Cut Tape (CT) 493-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0G122MCN1GS |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0G122MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,54133 | € 216,53 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |


