Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2W332MSEHBB | |
|---|---|
DigiKey Part Number | LQR2W332MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W332MSEHBB |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.52 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2W332MSEH | Nichicon | 0 | 493-8874-ND | € 52,49733 | Parametric Equivalent |
| LNK2W332MSEHBB | Nichicon | 0 | LNK2W332MSEHBB-ND | € 45,30933 | Parametric Equivalent |
| LNK2W332MSEHBN | Nichicon | 0 | LNK2W332MSEHBN-ND | € 45,30933 | Parametric Equivalent |
| LQR2W332MSEH | Nichicon | 0 | 493-9344-ND | € 62,61000 | Parametric Equivalent |
| LQR2W332MSEHBN | Nichicon | 0 | LQR2W332MSEHBN-ND | € 42,43267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 42,43267 | € 636,49 |
| Unit Price without VAT: | € 42,43267 |
|---|---|
| Unit Price with VAT: | € 51,76786 |




