LQR2W332MSEH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 52,49733
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 45,30933
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 45,30933
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 42,43267
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 42,43267
Datasheet
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2W332MSEH

DigiKey Part Number
493-9344-ND
Manufacturer
Manufacturer Product Number
LQR2W332MSEH
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LQR2W332MSEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
11.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
16.52 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.055" (103.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNK2W332MSEHNichicon0493-8874-ND€ 52,49733Parametric Equivalent
LNK2W332MSEHBBNichicon0LNK2W332MSEHBB-ND€ 45,30933Parametric Equivalent
LNK2W332MSEHBNNichicon0LNK2W332MSEHBN-ND€ 45,30933Parametric Equivalent
LQR2W332MSEHBBNichicon0LQR2W332MSEHBB-ND€ 42,43267Parametric Equivalent
LQR2W332MSEHBNNichicon0LQR2W332MSEHBN-ND€ 42,43267Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 62,61000€ 62,61
15€ 48,59333€ 728,90
60€ 44,51317€ 2 670,79
105€ 43,32257€ 4 548,87
Manufacturers Standard Package
Unit Price without VAT:€ 62,61000
Unit Price with VAT:€ 76,38420